10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X5R1C106K160AA

DigiKey Part Number
445-4052-2-ND - Tape & Reel (TR)
445-4052-1-ND - Cut Tape (CT)
445-4052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1C106K160AA
Description
CAP CER 10UF 16V X5R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1C106K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204,847
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.65000RM6.50
50RM0.47120RM23.56
100RM0.41610RM41.61
500RM0.32364RM161.82
1,000RM0.29507RM295.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.26388RM527.76
4,000RM0.24514RM980.56
6,000RM0.23576RM1,414.56
10,000RM0.22537RM2,253.70
14,000RM0.21930RM3,070.20
20,000RM0.21346RM4,269.20
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000