
C3216X5R1C475M115AA | |
|---|---|
DigiKey Part Number | 445-7710-2-ND - Tape & Reel (TR) 445-7710-1-ND - Cut Tape (CT) 445-7710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1C475M115AA |
Description | CAP CER 4.7UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1C475M115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.69000 | RM6.90 |
| 50 | RM0.50040 | RM25.02 |
| 100 | RM0.44250 | RM44.25 |
| 500 | RM0.34530 | RM172.65 |
| 1,000 | RM0.31528 | RM315.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.28230 | RM564.60 |
| 4,000 | RM0.26260 | RM1,050.40 |
| 6,000 | RM0.25273 | RM1,516.38 |
| 10,000 | RM0.24180 | RM2,418.00 |
| 14,000 | RM0.23542 | RM3,295.88 |
| 20,000 | RM0.22927 | RM4,585.40 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

