47 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X5R1C476M160AB

DigiKey Part Number
445-6003-2-ND - Tape & Reel (TR)
445-6003-1-ND - Cut Tape (CT)
445-6003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1C476M160AB
Description
CAP CER 47UF 16V X5R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1C476M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161,666
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.35000RM3.35
10RM2.11200RM21.12
50RM1.62560RM81.28
100RM1.47590RM147.59
500RM1.22298RM611.49
1,000RM1.14473RM1,144.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.04950RM2,099.00
4,000RM0.99802RM3,992.08
6,000RM0.97224RM5,833.44
10,000RM0.94365RM9,436.50
14,000RM0.92694RM12,977.16
20,000RM0.91087RM18,217.40
Manufacturers Standard Package
Unit Price without VAT:RM3.35000
Unit Price with VAT:RM3.68500