
C3216X5R1E225K160AA | |
|---|---|
DigiKey Part Number | 445-4045-2-ND - Tape & Reel (TR) 445-4045-1-ND - Cut Tape (CT) 445-4045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E225K160AA |
Description | CAP CER 2.2UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E225K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.65000 | RM6.50 |
| 50 | RM0.47120 | RM23.56 |
| 100 | RM0.41610 | RM41.61 |
| 500 | RM0.32364 | RM161.82 |
| 1,000 | RM0.29507 | RM295.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.26388 | RM527.76 |
| 4,000 | RM0.24514 | RM980.56 |
| 6,000 | RM0.23576 | RM1,414.56 |
| 10,000 | RM0.22537 | RM2,253.70 |
| 14,000 | RM0.21930 | RM3,070.20 |
| 20,000 | RM0.21346 | RM4,269.20 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

