
C3216X5R1E475K085AB | |
|---|---|
DigiKey Part Number | 445-14682-2-ND - Tape & Reel (TR) 445-14682-1-ND - Cut Tape (CT) 445-14682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E475K085AB |
Description | CAP CER 4.7UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E475K085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.05200 | RM10.52 |
| 50 | RM0.78160 | RM39.08 |
| 100 | RM0.69940 | RM69.94 |
| 500 | RM0.55988 | RM279.94 |
| 1,000 | RM0.51689 | RM516.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.46141 | RM1,845.64 |
| 8,000 | RM0.43697 | RM3,495.76 |
| 12,000 | RM0.42473 | RM5,096.76 |
| 20,000 | RM0.41116 | RM8,223.20 |
| 28,000 | RM0.40323 | RM11,290.44 |
| 40,000 | RM0.39560 | RM15,824.00 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

