
C3216X6S0J336M160AB | |
|---|---|
DigiKey Part Number | 445-14751-2-ND - Tape & Reel (TR) 445-14751-1-ND - Cut Tape (CT) 445-14751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S0J336M160AB |
Description | CAP CER 33UF 6.3V X6S 1206 |
Customer Reference | |
Detailed Description | 33 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S0J336M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.48000 | RM15.48 |
| 10 | RM10.96900 | RM109.69 |
| 50 | RM9.16600 | RM458.30 |
| 100 | RM8.60890 | RM860.89 |
| 500 | RM7.66622 | RM3,833.11 |
| 1,000 | RM7.37426 | RM7,374.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.93001 | RM13,860.02 |
| 4,000 | RM6.73764 | RM26,950.56 |
| Unit Price without VAT: | RM15.48000 |
|---|---|
| Unit Price with VAT: | RM17.02800 |

