
C3216X6S1A476M160AC | |
|---|---|
DigiKey Part Number | 445-6010-2-ND - Tape & Reel (TR) 445-6010-1-ND - Cut Tape (CT) 445-6010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1A476M160AC |
Description | CAP CER 47UF 10V X6S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1A476M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.23000 | RM22.30 |
| 50 | RM1.72260 | RM86.13 |
| 100 | RM1.56580 | RM156.58 |
| 500 | RM1.30076 | RM650.38 |
| 1,000 | RM1.21888 | RM1,218.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.11861 | RM2,237.22 |
| 4,000 | RM1.06473 | RM4,258.92 |
| 6,000 | RM1.03774 | RM6,226.44 |
| 10,000 | RM1.00783 | RM10,078.30 |
| 14,000 | RM0.99034 | RM13,864.76 |
| 20,000 | RM0.97352 | RM19,470.40 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |


