
C3216X6S1V335K160AB | |
|---|---|
DigiKey Part Number | 445-14783-2-ND - Tape & Reel (TR) 445-14783-1-ND - Cut Tape (CT) 445-14783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1V335K160AB |
Description | CAP CER 3.3UF 35V X6S 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 35V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1V335K160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM1.97400 | RM19.74 |
| 50 | RM1.51300 | RM75.65 |
| 100 | RM1.37150 | RM137.15 |
| 500 | RM1.13244 | RM566.22 |
| 1,000 | RM1.05852 | RM1,058.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.96920 | RM1,938.40 |
| 4,000 | RM0.92058 | RM3,682.32 |
| 6,000 | RM0.89623 | RM5,377.38 |
| 10,000 | RM0.86924 | RM8,692.40 |
| 14,000 | RM0.85346 | RM11,948.44 |
| 20,000 | RM0.83827 | RM16,765.40 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |

