4.7 µF ±10% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X6S1V475K085AC

DigiKey Part Number
445-14785-2-ND - Tape & Reel (TR)
445-14785-1-ND - Cut Tape (CT)
445-14785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1V475K085AC
Description
CAP CER 4.7UF 35V X6S 1206
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1V475K085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,700
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.15000RM3.15
10RM1.97400RM19.74
50RM1.51300RM75.65
100RM1.37150RM137.15
500RM1.13244RM566.22
1,000RM1.05852RM1,058.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.92058RM3,682.32
8,000RM0.88055RM7,044.40
12,000RM0.86050RM10,326.00
20,000RM0.83827RM16,765.40
28,000RM0.82527RM23,107.56
40,000RM0.81277RM32,510.80
Manufacturers Standard Package
Unit Price without VAT:RM3.15000
Unit Price with VAT:RM3.46500