
C3216X7R1C475K160AB | |
|---|---|
DigiKey Part Number | 445-1385-2-ND - Tape & Reel (TR) 445-1385-1-ND - Cut Tape (CT) 445-1385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1C475K160AB |
Description | CAP CER 4.7UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1C475K160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.66200 | RM6.62 |
| 50 | RM0.47920 | RM23.96 |
| 100 | RM0.42320 | RM42.32 |
| 500 | RM0.32922 | RM164.61 |
| 1,000 | RM0.30035 | RM300.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.26867 | RM537.34 |
| 4,000 | RM0.24968 | RM998.72 |
| 6,000 | RM0.24017 | RM1,441.02 |
| 10,000 | RM0.22964 | RM2,296.40 |
| 14,000 | RM0.22349 | RM3,128.86 |
| 20,000 | RM0.21756 | RM4,351.20 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

