4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1C475M160AB

DigiKey Part Number
445-1425-2-ND - Tape & Reel (TR)
445-1425-1-ND - Cut Tape (CT)
445-1425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1C475M160AB
Description
CAP CER 4.7UF 16V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1C475M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,436
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.50400RM5.04
50RM0.35940RM17.97
100RM0.31560RM31.56
500RM0.24184RM120.92
1,000RM0.21910RM219.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.19474RM389.48
4,000RM0.17984RM719.36
6,000RM0.17238RM1,034.28
10,000RM0.16413RM1,641.30
14,000RM0.15930RM2,230.20
20,000RM0.15466RM3,093.20
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700