
C3216X7R1E475K085AB | |
|---|---|
DigiKey Part Number | 445-14797-2-ND - Tape & Reel (TR) 445-14797-1-ND - Cut Tape (CT) 445-14797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E475K085AB |
Description | CAP CER 4.7UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E475K085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.86300 | RM8.63 |
| 50 | RM0.63280 | RM31.64 |
| 100 | RM0.56260 | RM56.26 |
| 500 | RM0.44452 | RM222.26 |
| 1,000 | RM0.40807 | RM408.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.34328 | RM1,373.12 |
| 8,000 | RM0.32355 | RM2,588.40 |
| 12,000 | RM0.31367 | RM3,764.04 |
| 20,000 | RM0.30273 | RM6,054.60 |
| 28,000 | RM0.29633 | RM8,297.24 |
| 40,000 | RM0.29017 | RM11,606.80 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

