
C3216X7R1H224K115AA | |
|---|---|
DigiKey Part Number | 445-1379-2-ND - Tape & Reel (TR) 445-1379-1-ND - Cut Tape (CT) 445-1379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H224K115AA |
Description | CAP CER 0.22UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H224K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.50400 | RM5.04 |
| 50 | RM0.35940 | RM17.97 |
| 100 | RM0.31560 | RM31.56 |
| 500 | RM0.24184 | RM120.92 |
| 1,000 | RM0.21910 | RM219.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.19474 | RM389.48 |
| 4,000 | RM0.17984 | RM719.36 |
| 6,000 | RM0.17238 | RM1,034.28 |
| 10,000 | RM0.16413 | RM1,641.30 |
| 14,000 | RM0.15930 | RM2,230.20 |
| 20,000 | RM0.15466 | RM3,093.20 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |


