2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1H225M160AB

DigiKey Part Number
445-7698-2-ND - Tape & Reel (TR)
445-7698-1-ND - Cut Tape (CT)
445-7698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1H225M160AB
Description
CAP CER 2.2UF 50V X7R 1206
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1H225M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,631
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.76000RM2.76
10RM1.70600RM17.06
50RM1.29860RM64.93
100RM1.17290RM117.29
500RM0.96120RM480.60
1,000RM0.89580RM895.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.81793RM1,635.86
4,000RM0.77488RM3,099.52
6,000RM0.75333RM4,519.98
10,000RM0.72944RM7,294.40
14,000RM0.71547RM10,016.58
20,000RM0.70203RM14,040.60
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600