
C3216X7R1H474M160AA | |
|---|---|
DigiKey Part Number | 445-4012-2-ND - Tape & Reel (TR) 445-4012-1-ND - Cut Tape (CT) 445-4012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H474M160AA |
Description | CAP CER 0.47UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H474M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.49300 | RM4.93 |
| 50 | RM0.35140 | RM17.57 |
| 100 | RM0.30810 | RM30.81 |
| 500 | RM0.23584 | RM117.92 |
| 1,000 | RM0.21359 | RM213.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.18973 | RM379.46 |
| 4,000 | RM0.17512 | RM700.48 |
| 6,000 | RM0.16782 | RM1,006.92 |
| 10,000 | RM0.15972 | RM1,597.20 |
| 14,000 | RM0.15499 | RM2,169.86 |
| 20,000 | RM0.15044 | RM3,008.80 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

