4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1H475M160AE

DigiKey Part Number
445-172492-2-ND - Tape & Reel (TR)
445-172492-1-ND - Cut Tape (CT)
445-172492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1H475M160AE
Description
CAP CER 4.7UF 50V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1H475M160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,550
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.10000RM4.10
10RM2.63200RM26.32
50RM2.04880RM102.44
100RM1.86870RM186.87
500RM1.56544RM782.72
1,000RM1.47167RM1,471.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.35461RM2,709.22
4,000RM1.29285RM5,171.40
6,000RM1.26192RM7,571.52
10,000RM1.22764RM12,276.40
14,000RM1.20760RM16,906.40
20,000RM1.18831RM23,766.20
Manufacturers Standard Package
Unit Price without VAT:RM4.10000
Unit Price with VAT:RM4.51000