Upgrade
Similar
Upgrade
Similar

C3216X7R1V475K085AC | |
|---|---|
DigiKey Part Number | 445-14805-2-ND - Tape & Reel (TR) 445-14805-1-ND - Cut Tape (CT) 445-14805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1V475K085AC |
Description | CAP CER 4.7UF 35V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1V475K085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM1.97400 | RM19.74 |
| 50 | RM1.51300 | RM75.65 |
| 100 | RM1.37150 | RM137.15 |
| 500 | RM1.13244 | RM566.22 |
| 1,000 | RM1.05852 | RM1,058.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.92058 | RM3,682.32 |
| 8,000 | RM0.88055 | RM7,044.40 |
| 12,000 | RM0.86050 | RM10,326.00 |
| 20,000 | RM0.83827 | RM16,765.40 |
| 28,000 | RM0.82527 | RM23,107.56 |
| 40,000 | RM0.81277 | RM32,510.80 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |




