C3216X7R1V475K160AB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: RM3.15000
Datasheet

Upgrade


TDK
In Stock: 246,078
Unit Price: RM2.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 85,575
Unit Price: RM5.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.26119
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 276,426
Unit Price: RM1.14000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 60,691
Unit Price: RM1.22000
Datasheet

Upgrade


Murata Electronics
In Stock: 42,016
Unit Price: RM1.30000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 364,578
Unit Price: RM1.14000
Datasheet
4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1V475K160AB

DigiKey Part Number
445-7700-2-ND - Tape & Reel (TR)
445-7700-1-ND - Cut Tape (CT)
445-7700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1V475K160AB
Description
CAP CER 4.7UF 35V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1V475K160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.23000RM3.23
10RM2.02500RM20.25
50RM1.55560RM77.78
100RM1.41050RM141.05
500RM1.16632RM583.16
1,000RM1.09075RM1,090.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.99923RM1,998.46
4,000RM0.94952RM3,798.08
6,000RM0.92463RM5,547.78
10,000RM0.89704RM8,970.40
14,000RM0.88091RM12,332.74
20,000RM0.86539RM17,307.80
Manufacturers Standard Package
Unit Price without VAT:RM3.23000
Unit Price with VAT:RM3.55300