
C3216X7R2A333M115AA | |
|---|---|
DigiKey Part Number | 445-4457-2-ND - Tape & Reel (TR) 445-4457-1-ND - Cut Tape (CT) 445-4457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A333M115AA |
Description | CAP CER 0.033UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A333M115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.56300 | RM5.63 |
| 50 | RM0.40420 | RM20.21 |
| 100 | RM0.35580 | RM35.58 |
| 500 | RM0.27454 | RM137.27 |
| 1,000 | RM0.24944 | RM249.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.22230 | RM444.60 |
| 4,000 | RM0.20584 | RM823.36 |
| 6,000 | RM0.19760 | RM1,185.60 |
| 10,000 | RM0.18847 | RM1,884.70 |
| 14,000 | RM0.18313 | RM2,563.82 |
| 20,000 | RM0.17800 | RM3,560.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

