
C3216X7R2A474M160AE | |
|---|---|
DigiKey Part Number | 445-6816-2-ND - Tape & Reel (TR) 445-6816-1-ND - Cut Tape (CT) 445-6816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A474M160AE |
Description | CAP CER 0.47UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A474M160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.91900 | RM19.19 |
| 50 | RM1.47040 | RM73.52 |
| 100 | RM1.33210 | RM133.21 |
| 500 | RM1.09848 | RM549.24 |
| 1,000 | RM1.02617 | RM1,026.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.93912 | RM1,878.24 |
| 4,000 | RM0.89158 | RM3,566.32 |
| 6,000 | RM0.86777 | RM5,206.62 |
| 10,000 | RM0.84138 | RM8,413.80 |
| 14,000 | RM0.82595 | RM11,563.30 |
| 20,000 | RM0.81111 | RM16,222.20 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

