Upgrade
Direct

C3216X7R2E153K115AM | |
|---|---|
DigiKey Part Number | 445-6074-2-ND - Tape & Reel (TR) 445-6074-1-ND - Cut Tape (CT) 445-6074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2E153K115AM |
Description | CAP CER 0.015UF 250V X7R 1206 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2E153K115AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67800 | RM6.78 |
| 50 | RM0.49260 | RM24.63 |
| 100 | RM0.43580 | RM43.58 |
| 500 | RM0.33970 | RM169.85 |
| 1,000 | RM0.31008 | RM310.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.27754 | RM555.08 |
| 4,000 | RM0.25808 | RM1,032.32 |
| 6,000 | RM0.24835 | RM1,490.10 |
| 10,000 | RM0.23755 | RM2,375.50 |
| 14,000 | RM0.23124 | RM3,237.36 |
| 20,000 | RM0.22518 | RM4,503.60 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |



