C3216X7R2E153K115AM is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 3,960
Unit Price: RM1.26000
Datasheet

Direct


Murata Electronics
In Stock: 689
Unit Price: RM2.88000
Datasheet
0.015 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2E153K115AM

DigiKey Part Number
445-6074-2-ND - Tape & Reel (TR)
445-6074-1-ND - Cut Tape (CT)
445-6074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2E153K115AM
Description
CAP CER 0.015UF 250V X7R 1206
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2E153K115AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.67800RM6.78
50RM0.49260RM24.63
100RM0.43580RM43.58
500RM0.33970RM169.85
1,000RM0.31008RM310.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.27754RM555.08
4,000RM0.25808RM1,032.32
6,000RM0.24835RM1,490.10
10,000RM0.23755RM2,375.50
14,000RM0.23124RM3,237.36
20,000RM0.22518RM4,503.60
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400