
C3216X7R2E473K160AA | |
|---|---|
DigiKey Part Number | 445-2286-2-ND - Tape & Reel (TR) 445-2286-1-ND - Cut Tape (CT) 445-2286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2E473K160AA |
Description | CAP CER 0.047UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2E473K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.74500 | RM7.45 |
| 50 | RM0.54220 | RM27.11 |
| 100 | RM0.48030 | RM48.03 |
| 500 | RM0.37620 | RM188.10 |
| 1,000 | RM0.34412 | RM344.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.30868 | RM617.36 |
| 4,000 | RM0.28761 | RM1,150.44 |
| 6,000 | RM0.27706 | RM1,662.36 |
| 10,000 | RM0.26538 | RM2,653.80 |
| 14,000 | RM0.25855 | RM3,619.70 |
| 20,000 | RM0.25198 | RM5,039.60 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

