
C3216X7R2E473K160AE | |
|---|---|
DigiKey Part Number | 445-173719-2-ND - Tape & Reel (TR) 445-173719-1-ND - Cut Tape (CT) 445-173719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2E473K160AE |
Description | CAP CER 0.047UF 250V X7R 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2E473K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.00500 | RM10.05 |
| 50 | RM0.74220 | RM37.11 |
| 100 | RM0.66270 | RM66.27 |
| 500 | RM0.52780 | RM263.90 |
| 1,000 | RM0.48620 | RM486.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.43906 | RM878.12 |
| 4,000 | RM0.41169 | RM1,646.76 |
| 6,000 | RM0.39800 | RM2,388.00 |
| 10,000 | RM0.38282 | RM3,828.20 |
| 14,000 | RM0.37395 | RM5,235.30 |
| 20,000 | RM0.36542 | RM7,308.40 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

