0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2E683K160AA

DigiKey Part Number
445-4475-2-ND - Tape & Reel (TR)
445-4475-1-ND - Cut Tape (CT)
445-4475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2E683K160AA
Description
CAP CER 0.068UF 250V X7R 1206
Customer Reference
Detailed Description
0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2E683K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.74900RM7.49
50RM0.54600RM27.30
100RM0.48380RM48.38
500RM0.37934RM189.67
1,000RM0.34707RM347.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.31136RM622.72
4,000RM0.29016RM1,160.64
6,000RM0.27954RM1,677.24
10,000RM0.26778RM2,677.80
14,000RM0.26091RM3,652.74
20,000RM0.25430RM5,086.00
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600