
C3216X7R2J102K115AE | |
|---|---|
DigiKey Part Number | 445-173704-2-ND - Tape & Reel (TR) 445-173704-1-ND - Cut Tape (CT) 445-173704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J102K115AE |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J102K115AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.77200 | RM7.72 |
| 50 | RM0.56500 | RM28.25 |
| 100 | RM0.50120 | RM50.12 |
| 500 | RM0.39344 | RM196.72 |
| 1,000 | RM0.36023 | RM360.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.32344 | RM646.88 |
| 4,000 | RM0.30162 | RM1,206.48 |
| 6,000 | RM0.29070 | RM1,744.20 |
| 10,000 | RM0.27860 | RM2,786.00 |
| 14,000 | RM0.27153 | RM3,801.42 |
| 20,000 | RM0.26472 | RM5,294.40 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

