1000 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2J102M115AA

DigiKey Part Number
445-4478-2-ND - Tape & Reel (TR)
445-4478-1-ND - Cut Tape (CT)
445-4478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2J102M115AA
Description
CAP CER 1000PF 630V X7R 1206
Customer Reference
Detailed Description
1000 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2J102M115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,873
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.56300RM5.63
50RM0.40420RM20.21
100RM0.35580RM35.58
500RM0.27454RM137.27
1,000RM0.24944RM249.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.22230RM444.60
4,000RM0.20584RM823.36
6,000RM0.19760RM1,185.60
10,000RM0.18847RM1,884.70
14,000RM0.18313RM2,563.82
20,000RM0.17800RM3,560.00
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900