
C3216X7R2J103K115AM | |
|---|---|
DigiKey Part Number | 445-6086-2-ND - Tape & Reel (TR) 445-6086-1-ND - Cut Tape (CT) 445-6086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J103K115AM |
Description | CAP CER 10000PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J103K115AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.64600 | RM6.46 |
| 50 | RM0.46960 | RM23.48 |
| 100 | RM0.41490 | RM41.49 |
| 500 | RM0.32356 | RM161.78 |
| 1,000 | RM0.29530 | RM295.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.27754 | RM555.08 |
| 4,000 | RM0.25808 | RM1,032.32 |
| 6,000 | RM0.24835 | RM1,490.10 |
| 10,000 | RM0.23755 | RM2,375.50 |
| 14,000 | RM0.23124 | RM3,237.36 |
| 20,000 | RM0.22518 | RM4,503.60 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

