
C3216X7R2J223K130AA | |
|---|---|
DigiKey Part Number | 445-2292-2-ND - Tape & Reel (TR) 445-2292-1-ND - Cut Tape (CT) 445-2292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J223K130AA |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J223K130AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.75600 | RM7.56 |
| 50 | RM0.55160 | RM27.58 |
| 100 | RM0.48900 | RM48.90 |
| 500 | RM0.38328 | RM191.64 |
| 1,000 | RM0.35074 | RM350.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.31473 | RM629.46 |
| 4,000 | RM0.29334 | RM1,173.36 |
| 6,000 | RM0.28265 | RM1,695.90 |
| 10,000 | RM0.27079 | RM2,707.90 |
| 14,000 | RM0.26386 | RM3,694.04 |
| 20,000 | RM0.25720 | RM5,144.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

