1.5 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7S2A155M160AB

DigiKey Part Number
445-14817-2-ND - Tape & Reel (TR)
445-14817-1-ND - Cut Tape (CT)
445-14817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7S2A155M160AB
Description
CAP CER 1.5UF 100V X7S 1206
Customer Reference
Detailed Description
1.5 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7S2A155M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,749
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM1.59600RM15.96
50RM1.21040RM60.52
100RM1.09220RM109.22
500RM0.89178RM445.89
1,000RM0.82992RM829.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.75676RM1,513.52
4,000RM0.71608RM2,864.32
6,000RM0.69569RM4,174.14
10,000RM0.67311RM6,731.10
14,000RM0.65990RM9,238.60
20,000RM0.64720RM12,944.00
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600