
C3216X7S3D221K085AA | |
|---|---|
DigiKey Part Number | 445-7866-2-ND - Tape & Reel (TR) 445-7866-1-ND - Cut Tape (CT) 445-7866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S3D221K085AA |
Description | CAP CER 220PF 2KV X7S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S3D221K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.31200 | RM13.12 |
| 50 | RM0.98500 | RM49.25 |
| 100 | RM0.88450 | RM88.45 |
| 500 | RM0.71504 | RM357.52 |
| 1,000 | RM0.66263 | RM662.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.56736 | RM2,269.44 |
| 8,000 | RM0.53900 | RM4,312.00 |
| 12,000 | RM0.52479 | RM6,297.48 |
| 20,000 | RM0.50904 | RM10,180.80 |
| 28,000 | RM0.49984 | RM13,995.52 |
| 40,000 | RM0.49098 | RM19,639.20 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |



