
C3216X7T2E154M130AA | |
|---|---|
DigiKey Part Number | 445-14827-2-ND - Tape & Reel (TR) 445-14827-1-ND - Cut Tape (CT) 445-14827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2E154M130AA |
Description | CAP CER 0.15UF 250V X7T 1206 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 250V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2E154M130AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.65100 | RM16.51 |
| 50 | RM1.25440 | RM62.72 |
| 100 | RM1.13280 | RM113.28 |
| 500 | RM0.92660 | RM463.30 |
| 1,000 | RM0.86294 | RM862.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.78739 | RM1,574.78 |
| 4,000 | RM0.74552 | RM2,982.08 |
| 6,000 | RM0.72455 | RM4,347.30 |
| 10,000 | RM0.70130 | RM7,013.00 |
| 14,000 | RM0.68772 | RM9,628.08 |
| 20,000 | RM0.67464 | RM13,492.80 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

