1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X8R1E105K160AA

DigiKey Part Number
445-2517-2-ND - Tape & Reel (TR)
445-2517-1-ND - Cut Tape (CT)
445-2517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8R1E105K160AA
Description
CAP CER 1UF 25V X8R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8R1E105K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,816
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.00900RM10.09
50RM0.74860RM37.43
100RM0.66780RM66.78
500RM0.53230RM266.15
1,000RM0.49041RM490.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.44294RM885.88
4,000RM0.41540RM1,661.60
6,000RM0.40161RM2,409.66
10,000RM0.38633RM3,863.30
14,000RM0.37740RM5,283.60
20,000RM0.36882RM7,376.40
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900