0.22 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X8R2A224K160AE

DigiKey Part Number
445-C3216X8R2A224K160AETR-ND - Tape & Reel (TR)
445-C3216X8R2A224K160AECT-ND - Cut Tape (CT)
445-C3216X8R2A224K160AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8R2A224K160AE
Description
CAP CER 0.22UF 100V X8R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8R2A224K160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,721
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.31200RM13.12
50RM0.98500RM49.25
100RM0.88450RM88.45
500RM0.71504RM357.52
1,000RM0.66263RM662.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.60182RM1,203.64
4,000RM0.56736RM2,269.44
6,000RM0.55010RM3,300.60
10,000RM0.53098RM5,309.80
14,000RM0.51980RM7,277.20
20,000RM0.50904RM10,180.80
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300