0.047 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X8R2A473K085AA

DigiKey Part Number
445-2520-2-ND - Tape & Reel (TR)
445-2520-1-ND - Cut Tape (CT)
445-2520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8R2A473K085AA
Description
CAP CER 0.047UF 100V X8R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8R2A473K085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C473J1HACTUKEMET415399-C1206C473J1HACTUCT-NDRM1.95000Upgrade
CL31B473KBCNNNCSamsung Electro-Mechanics52,2651276-1149-1-NDRM0.13000Similar
In-Stock: 2,708
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM0.88300RM8.83
50RM0.64940RM32.47
100RM0.57760RM57.76
500RM0.45680RM228.40
1,000RM0.41953RM419.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.35330RM1,413.20
8,000RM0.33316RM2,665.28
12,000RM0.32307RM3,876.84
20,000RM0.31189RM6,237.80
28,000RM0.30536RM8,550.08
40,000RM0.29907RM11,962.80
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000