


C3225C0G1H333J160AA | |
|---|---|
DigiKey Part Number | 445-2704-2-ND - Tape & Reel (TR) 445-2704-1-ND - Cut Tape (CT) 445-2704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G1H333J160AA |
Description | CAP CER 0.033UF 50V C0G 1210 |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G1H333J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM2.65200 | RM26.52 |
| 50 | RM2.22540 | RM111.27 |
| 100 | RM2.03500 | RM203.50 |
| 500 | RM1.71334 | RM856.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.29591 | RM2,591.82 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

