0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
C Series 1210(3225 Metric) 25

C3225C0G1H473J200AA

DigiKey Part Number
445-2705-2-ND - Tape & Reel (TR)
445-2705-1-ND - Cut Tape (CT)
445-2705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G1H473J200AA
Description
CAP CER 0.047UF 50V C0G 1210
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G1H473J200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,246
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.98000RM3.98
10RM2.53300RM25.33
50RM1.96760RM98.38
100RM1.79390RM179.39
500RM1.49972RM749.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.36860RM1,368.60
2,000RM1.29591RM2,591.82
3,000RM1.25951RM3,778.53
5,000RM1.21916RM6,095.80
7,000RM1.19558RM8,369.06
10,000RM1.17288RM11,728.80
Manufacturers Standard Package
Unit Price without VAT:RM3.98000
Unit Price with VAT:RM4.37800