


C3225C0G1H473J200AA | |
|---|---|
DigiKey Part Number | 445-2705-2-ND - Tape & Reel (TR) 445-2705-1-ND - Cut Tape (CT) 445-2705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G1H473J200AA |
Description | CAP CER 0.047UF 50V C0G 1210 |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G1H473J200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM2.53300 | RM25.33 |
| 50 | RM1.96760 | RM98.38 |
| 100 | RM1.79390 | RM179.39 |
| 500 | RM1.49972 | RM749.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.36860 | RM1,368.60 |
| 2,000 | RM1.29591 | RM2,591.82 |
| 3,000 | RM1.25951 | RM3,778.53 |
| 5,000 | RM1.21916 | RM6,095.80 |
| 7,000 | RM1.19558 | RM8,369.06 |
| 10,000 | RM1.17288 | RM11,728.80 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |


