
C3225C0G2A153J125AA | |
|---|---|
DigiKey Part Number | 445-2346-2-ND - Tape & Reel (TR) 445-2346-1-ND - Cut Tape (CT) 445-2346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2A153J125AA |
Description | CAP CER 0.015UF 100V C0G 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2A153J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.27700 | RM22.77 |
| 50 | RM1.76120 | RM88.06 |
| 100 | RM1.60120 | RM160.12 |
| 500 | RM1.33196 | RM665.98 |
| 1,000 | RM1.24863 | RM1,248.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.14635 | RM2,292.70 |
| 4,000 | RM1.09151 | RM4,366.04 |
| 6,000 | RM1.06405 | RM6,384.30 |
| 10,000 | RM1.03361 | RM10,336.10 |
| 14,000 | RM1.01581 | RM14,221.34 |
| 20,000 | RM0.99869 | RM19,973.80 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |


