
C3225C0G2A683J230AE | |
|---|---|
DigiKey Part Number | 445-180321-2-ND - Tape & Reel (TR) 445-180321-1-ND - Cut Tape (CT) 445-180321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2A683J230AE |
Description | CAP CER 0.068UF 100V C0GNP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2A683J230AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.23000 | RM7.23 |
| 10 | RM4.83500 | RM48.35 |
| 50 | RM3.88360 | RM194.18 |
| 100 | RM3.58980 | RM358.98 |
| 500 | RM3.09286 | RM1,546.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.85518 | RM2,855.18 |
| 2,000 | RM2.73222 | RM5,464.44 |
| 3,000 | RM2.67062 | RM8,011.86 |
| 5,000 | RM2.60235 | RM13,011.75 |
| 7,000 | RM2.56243 | RM17,937.01 |
| 10,000 | RM2.52403 | RM25,240.30 |
| Unit Price without VAT: | RM7.23000 |
|---|---|
| Unit Price with VAT: | RM7.95300 |


