
C3225C0G2E153J200AA | |
|---|---|
DigiKey Part Number | 445-2351-2-ND - Tape & Reel (TR) 445-2351-1-ND - Cut Tape (CT) 445-2351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2E153J200AA |
Description | CAP CER 0.015UF 250V C0G 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2E153J200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM2.85300 | RM28.53 |
| 50 | RM2.23000 | RM111.50 |
| 100 | RM2.03860 | RM203.86 |
| 500 | RM1.71430 | RM857.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.56792 | RM1,567.92 |
| 2,000 | RM1.48777 | RM2,975.54 |
| 3,000 | RM1.44761 | RM4,342.83 |
| 5,000 | RM1.40312 | RM7,015.60 |
| 7,000 | RM1.37710 | RM9,639.70 |
| 10,000 | RM1.35206 | RM13,520.60 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |


