
C3225C0G2E473J250AA | |
|---|---|
DigiKey Part Number | 445-15461-2-ND - Tape & Reel (TR) 445-15461-1-ND - Cut Tape (CT) 445-15461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2E473J250AA |
Description | CAP CER 0.047UF 250V C0G 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2E473J250AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 10 | RM4.38500 | RM43.85 |
| 50 | RM3.50580 | RM175.29 |
| 100 | RM3.23430 | RM323.43 |
| 500 | RM2.77518 | RM1,387.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.55785 | RM2,557.85 |
| 2,000 | RM2.44418 | RM4,888.36 |
| 3,000 | RM2.38723 | RM7,161.69 |
| 5,000 | RM2.32411 | RM11,620.55 |
| 7,000 | RM2.28722 | RM16,010.54 |
| 10,000 | RM2.25171 | RM22,517.10 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |


