10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225C0G2J103J125AA

DigiKey Part Number
445-14874-2-ND - Tape & Reel (TR)
445-14874-1-ND - Cut Tape (CT)
445-14874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G2J103J125AA
Description
CAP CER 10000PF 630V C0G 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G2J103J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,507
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.37000RM4.37
10RM2.81700RM28.17
50RM2.20080RM110.04
100RM2.01140RM201.14
500RM1.69042RM845.21
1,000RM1.59121RM1,591.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.46639RM2,932.78
4,000RM1.40107RM5,604.28
6,000RM1.36835RM8,210.10
10,000RM1.33208RM13,320.80
14,000RM1.31087RM18,352.18
20,000RM1.29047RM25,809.40
Manufacturers Standard Package
Unit Price without VAT:RM4.37000
Unit Price with VAT:RM4.80700