10000 pF ±10% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225C0G2J103K125AA

DigiKey Part Number
445-14875-2-ND - Tape & Reel (TR)
445-14875-1-ND - Cut Tape (CT)
445-14875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G2J103K125AA
Description
CAP CER 10000PF 630V C0G 1210
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G2J103K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,822
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.65000RM4.65
10RM3.01800RM30.18
50RM2.36640RM118.32
100RM2.16500RM216.50
500RM1.82572RM912.86
1,000RM1.72076RM1,720.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.58766RM3,175.32
4,000RM1.51857RM6,074.28
6,000RM1.48395RM8,903.70
10,000RM1.44559RM14,455.90
14,000RM1.42315RM19,924.10
20,000RM1.40157RM28,031.40
Manufacturers Standard Package
Unit Price without VAT:RM4.65000
Unit Price with VAT:RM5.11500