


C3225C0G2J392J125AA | |
|---|---|
DigiKey Part Number | 445-4157-2-ND - Tape & Reel (TR) 445-4157-1-ND - Cut Tape (CT) 445-4157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2J392J125AA |
Description | CAP CER 3900PF 630V C0G 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2J392J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM2.77400 | RM27.74 |
| 50 | RM2.16700 | RM108.35 |
| 100 | RM1.97950 | RM197.95 |
| 500 | RM1.66244 | RM831.22 |
| 1,000 | RM1.56438 | RM1,564.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.44131 | RM2,882.62 |
| 4,000 | RM1.37679 | RM5,507.16 |
| 6,000 | RM1.34447 | RM8,066.82 |
| 10,000 | RM1.30864 | RM13,086.40 |
| 14,000 | RM1.28769 | RM18,027.66 |
| 20,000 | RM1.26753 | RM25,350.60 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |

