
C3225C0G2J472J160AA | |
|---|---|
DigiKey Part Number | 445-2352-2-ND - Tape & Reel (TR) 445-2352-1-ND - Cut Tape (CT) 445-2352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2J472J160AA |
Description | CAP CER 4700PF 630V C0G 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2J472J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM2.63200 | RM26.32 |
| 50 | RM2.05040 | RM102.52 |
| 100 | RM1.87110 | RM187.11 |
| 500 | RM1.56734 | RM783.67 |
| 1,000 | RM1.47348 | RM1,473.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.27532 | RM2,550.64 |
| 4,000 | RM1.21617 | RM4,864.68 |
| 6,000 | RM1.18653 | RM7,119.18 |
| 10,000 | RM1.15369 | RM11,536.90 |
| 14,000 | RM1.13448 | RM15,882.72 |
| 20,000 | RM1.11601 | RM22,320.20 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |

