4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225C0G2J472J160AA

DigiKey Part Number
445-2352-2-ND - Tape & Reel (TR)
445-2352-1-ND - Cut Tape (CT)
445-2352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G2J472J160AA
Description
CAP CER 4700PF 630V C0G 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G2J472J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,621
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.10000RM4.10
10RM2.63200RM26.32
50RM2.05040RM102.52
100RM1.87110RM187.11
500RM1.56734RM783.67
1,000RM1.47348RM1,473.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.27532RM2,550.64
4,000RM1.21617RM4,864.68
6,000RM1.18653RM7,119.18
10,000RM1.15369RM11,536.90
14,000RM1.13448RM15,882.72
20,000RM1.11601RM22,320.20
Manufacturers Standard Package
Unit Price without VAT:RM4.10000
Unit Price with VAT:RM4.51000