8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225C0G2J822J125AA

DigiKey Part Number
445-14886-2-ND - Tape & Reel (TR)
445-14886-1-ND - Cut Tape (CT)
445-14886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G2J822J125AA
Description
CAP CER 8200PF 630V C0G 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G2J822J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,007
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.55000RM3.55
10RM2.25000RM22.50
50RM1.73600RM86.80
100RM1.57840RM157.84
500RM1.31194RM655.97
1,000RM1.22952RM1,229.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.12854RM2,257.08
4,000RM1.07431RM4,297.24
6,000RM1.04715RM6,282.90
10,000RM1.01705RM10,170.50
14,000RM0.99945RM13,992.30
20,000RM0.98252RM19,650.40
Manufacturers Standard Package
Unit Price without VAT:RM3.55000
Unit Price with VAT:RM3.90500