0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225C0G2W333J250AA

DigiKey Part Number
445-15465-2-ND - Tape & Reel (TR)
445-15465-1-ND - Cut Tape (CT)
445-15465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G2W333J250AA
Description
CAP CER 0.033UF 450V C0G 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G2W333J250AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,670
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.26000RM4.26
10RM2.73000RM27.30
50RM2.12840RM106.42
100RM1.94360RM194.36
500RM1.63092RM815.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.49038RM1,490.38
2,000RM1.41310RM2,826.20
3,000RM1.37440RM4,123.20
5,000RM1.33150RM6,657.50
7,000RM1.30641RM9,144.87
10,000RM1.28229RM12,822.90
Manufacturers Standard Package
Unit Price without VAT:RM4.26000
Unit Price with VAT:RM4.68600