
C3225NP02J153J160AA | |
|---|---|
DigiKey Part Number | 445-172545-2-ND - Tape & Reel (TR) 445-172545-1-ND - Cut Tape (CT) 445-172545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225NP02J153J160AA |
Description | CAP CER 0.015UF 630V NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225NP02J153J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.77000 | RM4.77 |
| 10 | RM3.08900 | RM30.89 |
| 50 | RM2.42620 | RM121.31 |
| 100 | RM2.22140 | RM222.14 |
| 500 | RM1.87528 | RM937.64 |
| 1,000 | RM1.76823 | RM1,768.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.63213 | RM3,264.26 |
| 4,000 | RM1.56167 | RM6,246.68 |
| 6,000 | RM1.52638 | RM9,158.28 |
| 10,000 | RM1.48725 | RM14,872.50 |
| 14,000 | RM1.46437 | RM20,501.18 |
| 20,000 | RM1.44236 | RM28,847.20 |
| Unit Price without VAT: | RM4.77000 |
|---|---|
| Unit Price with VAT: | RM5.24700 |

